This website requires JavaScript.
no-image

* Images are for reference only

R1100D191C-TR-F

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1100D191C-TR-F
JLCPCB Part #
C5853274
Package
SON1408-3
Description
-40℃~+85℃@(Ta) 1 1.5uA 20mV@(1mA) 2V 6V Fixed Over Current Protection、Short Circuit Protection Positive SON1408-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 9000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5095
200+ $0.2041
500+ $0.1961
1000+ $0.1929
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons