
* Images are for reference only
SFM210-LPSE-D06-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D06-ST-BK
- JLCPCB Part #
- C5887230
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 12P 1A 1mm 1mm 2 2.1mm Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9869
200+
$1.9900
500+
$1.9241
1000+
$1.8904
Related Products

SFM210-LPSE-D08-ST-BK
Sullins Connector Solutions
$6.6299

SFM210-LPSE-D36-ST-BK
Sullins Connector Solutions
$27.7046

SFM210-LPSE-D46-ST-BK
Sullins Connector Solutions
$32.3252

B100UP-ZS18P
BXCONN
$0.5349

SFM210-LPPE-D46-ST-BK
Sullins Connector Solutions
$17.5318

SFM210-LPSE-S21-ST-BK
Sullins Connector Solutions
$8.6406
Welcome back, may I help you?