
* Images are for reference only
B100UP-ZS18P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZS18P
- JLCPCB Part #
- C41783921
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 2mm 2x18P 36P 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.5362
10+
$0.4219
33+
$0.3720
99+
$0.3108
495+
$0.2834
990+
$0.2673
Related Products