
* Images are for reference only
SFH11-NBPC-D32-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NBPC-D32-ST-BK
- JLCPCB Part #
- C5886718
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A 64P 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8567
200+
$2.3372
500+
$2.2599
1000+
$2.2213
Related Products

SFH11-NBPC-D15-ST-BK
Sullins Connector Solutions
$2.9106

SFH11-NBPC-D08-ST-BK
Sullins Connector Solutions
$1.8041

SFH11-NPPC-D30-ST-BK
Sullins Connector Solutions
$5.9308

411-13-206-41-003000
Mill-Max Mfg. Corp.
$14.8462

315-43-121-41-001000
Mill-Max Mfg. Corp.
$2.7383

801-99-033-10-001000
Mill-Max Mfg. Corp.
$18.9858
Welcome back, may I help you?