
* Images are for reference only
SFH11-NBPC-D15-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NBPC-D15-ST-BK
- JLCPCB Part #
- C6293892
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 30P 3A 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9103
200+
$1.1613
500+
$1.1226
1000+
$1.1033
Related Products

SFH11-NPPC-D15-ST-BK
Sullins Connector Solutions
$3.0923

SFH11-NBPC-D10-ST-BK
Sullins Connector Solutions
$2.0406

SBH11-NBPC-D15-ST-BK
Sullins Connector Solutions
$1.6380

315-43-153-61-003000
Mill-Max Mfg. Corp.
$21.1014

801-91-002-10-002000
Mill-Max Mfg. Corp.
$13.5157

803-87-024-65-410101
Preci-Dip
$10.5749
Welcome back, may I help you?