* Images are for reference only
SCE120LA3SS1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120LA3SS1B
- JLCPCB Part #
- C5885653
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120LA3SS1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120LA3SS1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120LA3SS1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120LA3SS1B datasheets or manufacturer documentation.
Datasheet: SCE120LA3SS1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PSR1511N06S3K
Mallory Sonalert Products Inc
$6.8835
-
SBS12GLCFPPC
Mallory Sonalert Products Inc
$128.1645
-
SBT5LMMCPC
Mallory Sonalert Products Inc
$94.6455
-
SCE028MD3PS1B
Mallory Sonalert Products Inc
$144.618
-
SCE048XD2DP2B
Mallory Sonalert Products Inc
$185.5665
-
SCE048SA3DT7B
Mallory Sonalert Products Inc
$70.5225