
* Images are for reference only
S42C083751JP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- S42C083751JP
- JLCPCB Part #
- C5885603
- Package
- 1206
- Description
- 4 63mW 750Ω 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
200+
$0.0764
500+
$0.0738
1000+
$0.0725
Welcome back, may I help you?