
* Images are for reference only
SCE028SD3FP1B
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028SD3FP1B
- JLCPCB Part #
- C5885596
- Package
- -
- Description
- -40℃~+85℃ 16V~28V 2.9kHz 38.39mm 42.85mm 65dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.6014
200+
$63.2835
500+
$61.1692
1000+
$60.1249
Related Products

SCE028SD3QP1B
Mallory Sonalert Products Inc
$155.3464

SCE028SD3SP1B
Mallory Sonalert Products Inc
$159.2746

SCE028SD3MP1B
Mallory Sonalert Products Inc
$158.9388

MW-09-530-S(M)D
Floyd Bell Inc
$60.0670

SC110DJ
Mallory Sonalert Products Inc
$157.0302

SCE016LD3DL1B
Mallory Sonalert Products Inc
$126.7533
Welcome back, may I help you?