
* Images are for reference only
PL-21N31PQ
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- PL-21N31PQ
- JLCPCB Part #
- C7026006
- Package
- Plugin,D=24mm
- Description
- -20℃~+70℃ 13.5mm 24mm 3V~28V 3kHz 80dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=24mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6325
200+
$4.2424
500+
$4.1007
1000+
$4.0315