This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCE016MD2MP1B

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SCE016MD2MP1B
JLCPCB Part #
C5885553
Package
-
Description
-40℃~+85℃ 2kHz 38.39mm 42.98mm 6V~16V 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $128.7547
200+ $51.3749
500+ $49.6573
1000+ $48.8097
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons