PK-35N29W-24VQ
Extended
* Images are for reference only

PK-35N29W-24VQ

Attributes
Value
MFR.Part #
PK-35N29W-24VQ
JLCPCB Part #
C5709413
Package
-
Description
-20℃~+70℃ 10mA 16.2mm 2.9kHz 22V~28V 24V 42mm 90dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-20℃~+70℃
Voltage Rating24V
Diameter(φD)42mm
Sound Pressure Level(SPL)90dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply22V~28V
Frequency2.9kHz
Height16.2mm
Current Consumption10mA