This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN06F7151CT1-5

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
RN06F7151CT1-5
JLCPCB Part #
C5884826
Package
0603
Description
-55℃~+155℃ 63mW 7.15kΩ Thin Film Resistor ±1% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1270
200+ $0.4499
500+ $0.4354
1000+ $0.4273

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons