
* Images are for reference only
S25FL128LAGNFM010
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S25FL128LAGNFM010
- JLCPCB Part #
- C5880817
- Package
- WSON-8(5x6)
- Description
- -40℃~+125℃ 100,000 cycles 128Mbit 133MHz 2.7V~3.6V 20 Years 20uA Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.1989
10+
$5.0829
30+
$5.0056
100+
$4.9283
Related Products
Welcome back, may I help you?