
* Images are for reference only
6810100612R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 6810100612R00
- JLCPCB Part #
- C2887202
- Package
- Plugin,D6.3xL12mm
- Description
- -55℃~+105℃ 10V 12mm 2.5mm 6.3mm 680uF ±20% 插件,D6.3xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6739
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6739
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.0972
150+
$0.0911
1000+
$0.0775
2000+
$0.0738
5000+
$0.0721
Related Products
Welcome back, may I help you?