
* Images are for reference only
REC5-0515SRW/H4/A/M/CTRL/X2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC5-0515SRW/H4/A/M/CTRL/X2
- JLCPCB Part #
- C5865183
- Package
- DIP,32x20.3mm
- Description
- 1 15V 340mA 4.5V~9V 4kV 5W 75% Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.7594
195+
$30.6277
495+
$29.6046
1005+
$29.0986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?