REC5-2412SRW/H2/A/M/X2
Extended
* Images are for reference only

REC5-2412SRW/H2/A/M/X2

Attributes
Value
Manufacturer
MFR.Part #
REC5-2412SRW/H2/A/M/X2
JLCPCB Part #
C6967209
Package
DIP,32x20.3mm
Description
1 12V 18V~36V 2kV 420mA 5W 85% DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,32x20.3mm
Output Current(Max)420mA
Conversion Efficiency85%
Output Power5W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1