
* Images are for reference only
R3111H091C-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111H091C-T1-FE
- JLCPCB Part #
- C5854905
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100us 700mV~10V 900mV Active Low No No Push-pull Voltage Detector SOT-89-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2312
200+
$0.0923
500+
$0.0893
1000+
$0.0877
Related Products

R3111H491C-T1-FE
Nisshinbo Micro Devices Inc.
$0.1946

R3111H391C-T1-FE
Nisshinbo Micro Devices Inc.
$0.2318

R3111H091A-T1-FE
Nisshinbo Micro Devices Inc.
$0.1946

R3111H491A-T1-FE
Nisshinbo Micro Devices Inc.
$0.2273

R3111H361C-T1-FE
Nisshinbo Micro Devices Inc.
$0.2273

S-80847CNUA-B88T2G
ABLIC
$0.2352
Welcome back, may I help you?