
* Images are for reference only
R1273L031A-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1273L031A-E2
- JLCPCB Part #
- C3191918
- Package
- QFN-32B-EP(5x5)
- Description
- -40℃~+105℃@(TA) 1 1MHz 3.15V~5.3V 4V~34V Adjustable Buck Buck Built-in Yes QFN-32B-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8567
200+
$1.1067
500+
$1.0681
1000+
$1.0488