
* Images are for reference only
R1170S181B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1170S181B-E2-FE
- JLCPCB Part #
- C5853564
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.8V 250mV@(300mA) 50dB@(1kHz) 6V 800mA 80uA Fixed Over Current Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4523
200+
$0.1805
500+
$0.1745
1000+
$0.1715
Related Products

R1172S181B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4434

R1170S161B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4523

R1171S181B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4321

R1514S050B-E2-JE
Nisshinbo Micro Devices Inc.
$0.9013

R1173S281D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4523

RP131S301B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3261
Welcome back, may I help you?