
* Images are for reference only
R1173S281D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1173S281D-E2-FE
- JLCPCB Part #
- C5715511
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 180mV@(1A) 1A 2.8V 30uVrms 60uA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4497
200+
$0.1794
500+
$0.1735
1000+
$0.1705
Related Products

R1172S281D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4497

R1173S181D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4497

R1173S251D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4497

RP131S251B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3171

RP131S331D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3234

R1173S121B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4409
Welcome back, may I help you?