
* Images are for reference only
R1170S151B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1170S151B-E2-FE
- JLCPCB Part #
- C5853560
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.5V 160uA 450mV@(300mA) 50dB@(1kHz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4512
200+
$0.1800
500+
$0.1741
1000+
$0.1711
Related Products

R1172S151B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4512

R1170S161B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4512

R1171S151B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4398

RP131S281B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3245

R1517S001C-E2-KE
Nisshinbo Micro Devices Inc.
$1.0973

R1172S181B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4424
Welcome back, may I help you?