
* Images are for reference only
R1161N301B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1161N301B-TR-FE
- JLCPCB Part #
- C5853527
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 230mV@(300mA) 300mA 30uVrms 3V 60uA 65dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8545
200+
$0.3418
500+
$0.3306
1000+
$0.3241
Related Products

R1161N101B-TR-FE
Nisshinbo Micro Devices Inc.
$0.8545

R1161N321B-TR-FE
Nisshinbo Micro Devices Inc.
$0.8545

R1160N301B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7481

RN5RF27AA-TR-FE
Nisshinbo Micro Devices Inc.
$0.6756

RP111N131D5-TR-FE
Nisshinbo Micro Devices Inc.
$1.2028

TLV70229DBVT
Texas Instruments
$1.2850
Welcome back, may I help you?