This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1130H251B-T1-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1130H251B-T1-FE
JLCPCB Part #
C5853407
Package
SOT-89-5
Description
-40℃~+85℃@(Ta) 1 2.5V 300mA 400mV@(100mA) 50uA 60dB@(1kHz) 8V Fixed Over Current Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3712
200+ $0.1482
500+ $0.1432
1000+ $0.1408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons