
* Images are for reference only
PJSOT15_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSOT15_R1_00001
- JLCPCB Part #
- C5845505
- Package
- SOT-23
- Description
- -50℃~+150℃ 15V 16.7V 170pF 17A 1uA 24V 500W@8/20us TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 876000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1859
200+
$0.0742
500+
$0.0718
1000+
$0.0705
Related Products
Welcome back, may I help you?