
* Images are for reference only
PCHC40-4R7M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHC40-4R7M-RC
- JLCPCB Part #
- C5844761
- Package
- SMD,13.2x9.9mm
- Description
- 18mΩ 4.7uH 4.8A 5.4A ±20% SMD,13.2x9.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2461
200+
$0.8965
500+
$0.8660
1000+
$0.8516
Related Products

PCHC40-2R7M-RC
Allied Components International
$2.2188

PCIS40-4R7M-RC
Allied Components International
$2.3586

PCIT40-4R7M-RC
Allied Components International
$2.3875

PCHC40-680M-RC
Allied Components International
$2.2188

PCHC40-101M-RC
Allied Components International
$2.2188

BPSL00131064470MBN
Chilisin Elec
$0.2862
Welcome back, may I help you?