
* Images are for reference only
ZA048LADP2
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- ZA048LADP2
- JLCPCB Part #
- C5843196
- Package
- -
- Description
- -30℃~+65℃ 28V~48V 3.3kHz 30.74mm 56.75mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.6310
200+
$52.5214
500+
$50.7676
1000+
$49.9003
Related Products
Welcome back, may I help you?