
* Images are for reference only
PJSD24TS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSD24TS-AU_R1_000A1
- JLCPCB Part #
- C5828572
- Package
- SOD-523
- Description
- -50℃~+150℃ 120W@8/20us 24V 25pF 26.7V 32V 5uA TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0129
500+
$0.0125
1000+
$0.0122
Related Products
Welcome back, may I help you?