
* Images are for reference only
PE1605M2Q_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PE1605M2Q_R1_00001
- JLCPCB Part #
- C5824549
- Package
- DFN-3(0.6x1)
- Description
- -55℃~+150℃ 15V 2 5.5V 50nA 5V TVS Unidirectional DFN-3(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
200+
$0.0184
500+
$0.0178
1000+
$0.0176
Related Products
Welcome back, may I help you?