
* Images are for reference only
NPPN292FJFN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN292FJFN-RC
- JLCPCB Part #
- C5816069
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1A 2 2mm 2mm 4.85mm 58P Gold Right Angle Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0867
200+
$4.4247
500+
$4.2770
1000+
$4.2031
Welcome back, may I help you?