
* Images are for reference only
NPPN392FJFN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN392FJFN-RC
- JLCPCB Part #
- C6943308
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1A 2 2mm 2mm 4.85mm 78P Gold Right Angle 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9505
200+
$5.9667
500+
$5.7671
1000+
$5.6688
Related Products