
* Images are for reference only
URF1D05LD-40WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URF1D05LD-40WR3
- JLCPCB Part #
- C5814578
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 10000uF 11.8mm 150mVp-p 220kHz 25.4mm 40V~160V 50.8mm 5V 88% 8A Short Circuit Protection、Over Temperature Protection、Over Current Protection、Over Voltage Protection、Under Voltage Protection ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$26.0571
38+
$24.7465
Welcome back, may I help you?