
* Images are for reference only
673298020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 673298020
- JLCPCB Part #
- C588411
- Package
- Plugin
- Description
- 1 13.68mm 4P Black Type-A Vertical, Flag 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2179
10+
$1.0278
30+
$0.9215
70+
$0.8039
490+
$0.7508
980+
$0.7266
Related Products
Welcome back, may I help you?