
* Images are for reference only
MEZDPD1620AS-84E2
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MEZDPD1620AS-84E2
- JLCPCB Part #
- C5795781
- Package
- QFN-59(10x12)
- Description
- -40℃~+125℃ 10mm 12mm 18A 4V~16V 4mm 500mV~5.5V 800kHz Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Programmable soft start、Remote sampling compensation QFN-59(10x12) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2742
10+
$19.3687
30+
$17.8017
100+
$16.4339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?