
* Images are for reference only
SXTHM212EC174-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM212EC174-24.000M
- JLCPCB Part #
- C5788636
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 12pF 24MHz 30Ω ±15ppm ±25ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3988
200+
$0.1592
500+
$0.1538
1000+
$0.1513
Related Products
Welcome back, may I help you?