
* Images are for reference only
SXT22420BA38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA38-30.000M
- JLCPCB Part #
- C7101851
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2016
200+
$0.4810
500+
$0.4649
1000+
$0.4569
Related Products

SXT22410BA38-30.000M
Suntsu Electronics, Inc.
$2.0331

SXT32420BA38-30.000M
Suntsu Electronics, Inc.
$0.8541

SXT22420BB38-30.000M
Suntsu Electronics, Inc.
$2.7489

SXT22413BA38-16.000M
Suntsu Electronics, Inc.
$1.3930

SXT22417BB27-12.000M
Suntsu Electronics, Inc.
$1.0954

SXT22419CB17-24.576M
Suntsu Electronics, Inc.
$2.6427