
* Images are for reference only
SXT3249DB48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DB48-13.000M
- JLCPCB Part #
- C5788390
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13MHz 9pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0580
200+
$0.4232
500+
$0.4087
1000+
$0.4022
Related Products

SXT3249DC48-13.000M
Suntsu Electronics, Inc.
$1.0709

SXT3249CB48-13.000M
Suntsu Electronics, Inc.
$1.0224

SXT3249BB48-13.000M
Suntsu Electronics, Inc.
$0.9998

SXT32417DD27-22.1184M
Suntsu Electronics, Inc.
$1.0806

AM-18.080MALV-T
TXC Corp
$0.6283

SXT32421AA27-19.6608M
Suntsu Electronics, Inc.
$0.7414
Welcome back, may I help you?