
* Images are for reference only
SXT3249BA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BA16-18.432M
- JLCPCB Part #
- C6710916
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 70Ω 9pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6129
200+
$0.2445
500+
$0.2365
1000+
$0.2333
Related Products

SXT32419BA16-18.432M
Suntsu Electronics, Inc.
$0.6097

SXT3249BB16-18.432M
Suntsu Electronics, Inc.
$0.6338

SXT3248BA16-18.432M
Suntsu Electronics, Inc.
$1.3286

SXT32419DA07-26.000M
Suntsu Electronics, Inc.
$0.8976

SXT32410ED17-14.7456M
Suntsu Electronics, Inc.
$1.3785

SXT32420DA07-14.31818M
Suntsu Electronics, Inc.
$0.7110