
* Images are for reference only
SXTHM218CB274-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218CB274-12.000M
- JLCPCB Part #
- C5787880
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 12MHz 18pF 60Ω ±25ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7372
200+
$0.2953
500+
$0.2856
1000+
$0.2807
Related Products

SXTHM218DB274-12.000M
Suntsu Electronics, Inc.
$0.7969

SXTHM218FB274-12.000M
Suntsu Electronics, Inc.
$0.9550

SXTHM218CC274-12.000M
Suntsu Electronics, Inc.
$0.7582

SXTHM218FA274-12.000M
Suntsu Electronics, Inc.
$0.9357

SXTHM210DC484-30.000M
Suntsu Electronics, Inc.
$1.0550

LP122F23CDT
CTS Electronic Components
$0.7018
Welcome back, may I help you?