
* Images are for reference only
SXT3248DC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC17-26.000M
- JLCPCB Part #
- C5787345
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 26MHz 50Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2323
200+
$0.4913
500+
$0.4752
1000+
$0.4672
Related Products

SXT3248DC17-20.000M
Suntsu Electronics, Inc.
$0.8795

SXT3248DB17-26.000M
Suntsu Electronics, Inc.
$1.2178

SXT3248EC17-26.000M
Suntsu Electronics, Inc.
$1.2886

SXT32418FB27-26.000M
Suntsu Electronics, Inc.
$0.9907

SXT3248FD16-16.000M
Suntsu Electronics, Inc.
$1.2613

FL4000095
Diodes Incorporated
$0.7893
Welcome back, may I help you?