
* Images are for reference only
SXT3248CA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA07-38.400M
- JLCPCB Part #
- C5787007
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 38.4MHz 40Ω 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2951
200+
$0.5171
500+
$0.5010
1000+
$0.4913
Related Products

SXT3248CA07-37.400M
Suntsu Electronics, Inc.
$0.9568

SXT2248CA07-38.400M
Suntsu Electronics, Inc.
$1.2951

SXT3248CA17-38.400M
Suntsu Electronics, Inc.
$1.3015

SXT32417CB38-20.000M
Suntsu Electronics, Inc.
$0.8264

C3E-16.000-12-3030-R
AKER
$0.6894

SXT32412ED07-16.384M
Suntsu Electronics, Inc.
$1.2854
Welcome back, may I help you?