
* Images are for reference only
SXT3248FA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA17-16.384M
- JLCPCB Part #
- C7352124
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16.384MHz 70Ω 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3403
200+
$0.5352
500+
$0.5175
1000+
$0.5079
Related Products

SXT3248FB17-16.384M
Suntsu Electronics, Inc.
$1.3644

SXT3248FA07-16.384M
Suntsu Electronics, Inc.
$1.3323

SXT3248AA17-16.384M
Suntsu Electronics, Inc.
$0.9691

C3E-48.000-8-3030-X-R
AKER
$0.4211

SXT32413DD16-19.6608M
Suntsu Electronics, Inc.
$1.5187

SXT32412BA07-25.000M
Suntsu Electronics, Inc.
$0.6637