
* Images are for reference only
SXT3247AA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA27-32.000M
- JLCPCB Part #
- C5786751
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 32MHz 40Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2826
200+
$0.5124
500+
$0.4947
1000+
$0.4867
Related Products

SXT3247AA27-12.000M
Suntsu Electronics, Inc.
$1.0716

SXT3249AA27-32.000M
Suntsu Electronics, Inc.
$1.2826

SXT3247AA07-32.000M
Suntsu Electronics, Inc.
$1.1151

SXT32419DC48-40.000M
Suntsu Electronics, Inc.
$1.0023

SXT32419DB48-26.000M
Suntsu Electronics, Inc.
$0.9765

SXT32419CA38-27.000M
Suntsu Electronics, Inc.
$0.9668
Welcome back, may I help you?