
* Images are for reference only
SXT22421BA48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BA48-12.288M
- JLCPCB Part #
- C6318100
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 21pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8348
200+
$0.3330
500+
$0.3233
1000+
$0.3169
Related Products

SXT22421BB48-12.288M
Suntsu Electronics, Inc.
$0.8461

SXT22412BA48-12.288M
Suntsu Electronics, Inc.
$0.8348

SXT22411BA48-12.288M
Suntsu Electronics, Inc.
$0.8348

C2E-27.120-10-1520-R
AKER
$0.5839

SXT22410DA38-26.000M
Suntsu Electronics, Inc.
$0.7399

SXT22410CB16-32.000M
Suntsu Electronics, Inc.
$1.0150