
* Images are for reference only
SXT32419CB27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB27-28.63636M
- JLCPCB Part #
- C5786487
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 28.63636MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1825
200+
$0.4724
500+
$0.4563
1000+
$0.4483
Related Products

SXT32412CB27-28.63636M
Suntsu Electronics, Inc.
$1.0203

SXT32419CA27-28.63636M
Suntsu Electronics, Inc.
$1.2002

SXT32419DB27-28.63636M
Suntsu Electronics, Inc.
$1.1295

SXT32418CC27-32.000M
Suntsu Electronics, Inc.
$0.8516

SXT32419BB38-30.000M
Suntsu Electronics, Inc.
$0.7407

C3E-24.000-12-1530-X-R
AKER
$0.7134
Welcome back, may I help you?