
* Images are for reference only
SXT32418FE16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE16-30.000M
- JLCPCB Part #
- C5786163
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 30MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
200+
$0.3948
500+
$0.3819
1000+
$0.3755
Related Products

SXT32418FE17-30.000M
Suntsu Electronics, Inc.
$1.0603

SXT32418FB16-30.000M
Suntsu Electronics, Inc.
$0.9362

SXT32410FE16-30.000M
Suntsu Electronics, Inc.
$1.0748

SXT32417CA16-16.000M
Suntsu Electronics, Inc.
$0.8605

SXT3248EA07-13.560M
Suntsu Electronics, Inc.
$0.8347

7M-26.000METC-T
TXC Corp
$1.2408
Welcome back, may I help you?