
* Images are for reference only
SXT32418EA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EA07-30.000M
- JLCPCB Part #
- C5784419
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 30MHz 40Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8255
200+
$0.3306
500+
$0.3193
1000+
$0.3144
Related Products

SXT32418EA07-36.000M
Suntsu Electronics, Inc.
$1.5720

SXT32412EA07-30.000M
Suntsu Electronics, Inc.
$1.0254

SXT32418EB07-30.000M
Suntsu Electronics, Inc.
$0.8449

SXT32412FB16-40.000M
Suntsu Electronics, Inc.
$1.2560

SXT3248CA27-14.31818M
Suntsu Electronics, Inc.
$0.7191

SXT32418AA16-19.200M
Suntsu Electronics, Inc.
$1.0722
Welcome back, may I help you?