
* Images are for reference only
SXT32418DA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA17-16.000M
- JLCPCB Part #
- C5784173
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16MHz 18pF 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8586
200+
$0.3431
500+
$0.3319
1000+
$0.3254
Related Products

SXT32410DA17-16.000M
Suntsu Electronics, Inc.
$0.8586

SXT32418CA17-16.000M
Suntsu Electronics, Inc.
$0.7587

SXT32412DA17-16.000M
Suntsu Electronics, Inc.
$0.8860

SXT32412EE17-48.000M
Suntsu Electronics, Inc.
$1.1872

SXT32410EB16-13.560M
Suntsu Electronics, Inc.
$0.5654

C3E-20.000-18-1015-R
AKER
$0.4221
Welcome back, may I help you?