
* Images are for reference only
SXT21410DD27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DD27-40.000M
- JLCPCB Part #
- C7375123
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 10pF 40MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6653
200+
$1.0632
500+
$1.0279
1000+
$1.0102
Related Products

SXT21418DD27-40.000M
Suntsu Electronics, Inc.
$2.4224

SXT22410DD27-40.000M
Suntsu Electronics, Inc.
$0.6772

SXT21410DD27-30.000M
Suntsu Electronics, Inc.
$1.1742

FA-128 26.0000MF09K-W
Seiko Epson
$0.4855

SXT21410DB27-24.576M
Suntsu Electronics, Inc.
$1.9559

SXT21412CA27-52.000M
Suntsu Electronics, Inc.
$1.8610