
* Images are for reference only
SXT11412ED16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412ED16-38.400M
- JLCPCB Part #
- C5936525
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 12pF 38.4MHz ±15ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9656
200+
$0.3859
500+
$0.3730
1000+
$0.3666
Related Products

SXT11412EA16-38.400M
Suntsu Electronics, Inc.
$0.9607

SXT11412DD16-38.400M
Suntsu Electronics, Inc.
$0.9656

SXT11412ED17-38.400M
Suntsu Electronics, Inc.
$0.9607

SXT11410BA48-32.000M
Suntsu Electronics, Inc.
$0.9656

416F5001XATR
CTS Electronic Components
$1.0754

SXT1147AA27-30.000M
Suntsu Electronics, Inc.
$0.9656
Welcome back, may I help you?