
* Images are for reference only
SXT32414BA17-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BA17-44.000M
- JLCPCB Part #
- C5783353
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 14pF 40Ω 44MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9900
200+
$0.7944
500+
$0.7686
1000+
$0.7541
Related Products

SXT32419BA17-44.000M
Suntsu Electronics, Inc.
$1.9900

SXT32413BA17-44.000M
Suntsu Electronics, Inc.
$1.9900

SXT32414BB17-44.000M
Suntsu Electronics, Inc.
$2.0045

SXT3248EA17-32.000M
Suntsu Electronics, Inc.
$1.2601

SXT32418AA07-16.000M
Suntsu Electronics, Inc.
$0.6929

SXT3248FB38-36.000M
Suntsu Electronics, Inc.
$1.7064
Welcome back, may I help you?